Datasheets
0508X7R683Z2F3 by: Presidio Components Inc

Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP

Part Details for 0508X7R683Z2F3 by Presidio Components Inc

Overview of 0508X7R683Z2F3 by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Part Details for 0508X7R683Z2F3

0508X7R683Z2F3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0508X7R683Z2F3 Part Data Attributes

0508X7R683Z2F3 Presidio Components Inc
Buy Now Datasheet
Compare Parts:
0508X7R683Z2F3 Presidio Components Inc Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP
Part Life Cycle Code Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description , 0508
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 50 V
Size Code 0508
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish SILVER PALLADIUM
Terminal Shape WRAPAROUND

Alternate Parts for 0508X7R683Z2F3

This table gives cross-reference parts and alternative options found for 0508X7R683Z2F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0508X7R683Z2F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0508X7R683Z2FA Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2F3 vs 0508X7R683Z2FA
0508X7R683Z2NG1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2F3 vs 0508X7R683Z2NG1
0508X7R683Z2NT62 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2F3 vs 0508X7R683Z2NT62
0508X7R683Z2NT66 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2F3 vs 0508X7R683Z2NT66
0508X7R683Z2NGA Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2F3 vs 0508X7R683Z2NGA
0508X7R683Z2NT94 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2F3 vs 0508X7R683Z2NT94
0508X7R683Z2NGB Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2F3 vs 0508X7R683Z2NGB
0508X7R683Z2NT93 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2F3 vs 0508X7R683Z2NT93
0508X7R683Z2FB Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2F3 vs 0508X7R683Z2FB
0508X7R683Z2NT9B Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2F3 vs 0508X7R683Z2NT9B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0508X7R683Z2F3 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0508X7R683Z2F3 by Presidio Components Inc

Select Manufacturer
Which Manufacturer of 0508X7R683Z2F3 would you like to use for your alert(s)?
  • Please alert me when 0508X7R683Z2F3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0508X7R683Z2F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0508X7R683Z2F3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0508X7R683Z2F3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0508X7R683Z2F3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0508X7R683Z2F3 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: