Part Details for 05083C104KAT4A by Kyocera AVX Components
Overview of 05083C104KAT4A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05083C104KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5640
|
Newark | Licc Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 05083C104KAT4A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3350 | Buy Now |
DISTI #
478-KGL21DR71E104KLCT-ND
|
DigiKey | CAP CER SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9107 In Stock |
|
$0.2875 / $1.2300 | Buy Now |
DISTI #
KGL21DR71E104KL
|
Avnet Americas | COMMERCIAL CHIP LICC MB CMAP - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KGL21DR71E104KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGL21DR71E104KL
|
Avnet Americas | COMMERCIAL CHIP LICC MB CMAP - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KGL21DR71E104KL) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2823 | Buy Now |
DISTI #
581-05083C104KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGL21DR71E104KL NEW GLOBAL PN 25V .1uF X A 581-KGL21DR71E104KL RoHS: Compliant | 13333 |
|
$0.2870 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2950 | Buy Now |
Part Details for 05083C104KAT4A
05083C104KAT4A CAD Models
05083C104KAT4A Part Data Attributes
|
05083C104KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
05083C104KAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 05083C104KAT4A
This table gives cross-reference parts and alternative options found for 05083C104KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05083C104KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD173C104KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | 05083C104KAT4A vs LD173C104KAB2A |
05083C104K4T2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 05083C104KAT4A vs 05083C104K4T2A |
LSC0508X104K025T | CAP,CERAMIC,100NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0508 CASE | Holy Stone Enterprise Co Ltd | 05083C104KAT4A vs LSC0508X104K025T |
KGL21DR71E104KL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | 05083C104KAT4A vs KGL21DR71E104KL |
05083C104KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 05083C104KAT4A vs 05083C104KAT2A |
LD173C104KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | 05083C104KAT4A vs LD173C104KAB4A |
KGL21DR71E104KU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | 05083C104KAT4A vs KGL21DR71E104KU |
05083C104KAT2 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.1uF, 0508 | Kyocera AVX Components | 05083C104KAT4A vs 05083C104KAT2 |
AU173C104KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0508, | Kyocera AVX Components | 05083C104KAT4A vs AU173C104KAG4A |