Part Details for 0504NPO122K2TBR by Presidio Components Inc
Overview of 0504NPO122K2TBR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0504NPO122K2TBR
0504NPO122K2TBR CAD Models
0504NPO122K2TBR Part Data Attributes
|
0504NPO122K2TBR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0504NPO122K2TBR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 1.27 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SIZE(COMMERCIAL) | |
Size Code | 0504 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.02 mm |
Alternate Parts for 0504NPO122K2TBR
This table gives cross-reference parts and alternative options found for 0504NPO122K2TBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0504NPO122K2TBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0504NPO122K2NGBR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2TBR vs HR0504NPO122K2NGBR |
0504NPO122K2H3R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2TBR vs 0504NPO122K2H3R |
0504NPO122K2FBR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2TBR vs 0504NPO122K2FBR |
HR0504NPO122K2FAR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2TBR vs HR0504NPO122K2FAR |
0504NPO122K2F6R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2TBR vs 0504NPO122K2F6R |
0504NPO122K2PBR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2TBR vs 0504NPO122K2PBR |
0504NPO122K2F5R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2TBR vs 0504NPO122K2F5R |
0504NPO122K2NT9B | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2TBR vs 0504NPO122K2NT9B |
HR0504NPO122K2T4R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2TBR vs HR0504NPO122K2T4R |
0504NPO122K2NG5R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2TBR vs 0504NPO122K2NG5R |