Part Details for 0504NPO122K2FBR by Presidio Components Inc
Overview of 0504NPO122K2FBR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0504NPO122K2FBR
0504NPO122K2FBR CAD Models
0504NPO122K2FBR Part Data Attributes
|
0504NPO122K2FBR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0504NPO122K2FBR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e4 | |
Length | 1.27 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SIZE(COMMERCIAL) | |
Size Code | 0504 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Width | 1.02 mm |
Alternate Parts for 0504NPO122K2FBR
This table gives cross-reference parts and alternative options found for 0504NPO122K2FBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0504NPO122K2FBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0504NPO122K2F5R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2FBR vs HR0504NPO122K2F5R |
0504NPO122K2P5R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2FBR vs 0504NPO122K2P5R |
HR0504NPO122K2P4R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2FBR vs HR0504NPO122K2P4R |
HR0504NPO122K2T6R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2FBR vs HR0504NPO122K2T6R |
HR0504NPO122K2P2R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2FBR vs HR0504NPO122K2P2R |
0504NPO122K2NG4R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2FBR vs 0504NPO122K2NG4R |
0504NPO122K2NG2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2FBR vs 0504NPO122K2NG2 |
HR0504NPO122K2HBR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2FBR vs HR0504NPO122K2HBR |
HR0504NPO122K2H5R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2FBR vs HR0504NPO122K2H5R |
HR0504NPO122K2NG4R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 0504, | Presidio Components Inc | 0504NPO122K2FBR vs HR0504NPO122K2NG4R |