0495070Z
Littelfuse Inc
Description: Electric Fuse, 70A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT

Overview of 0495070Z by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 0495070Z by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0495070Z by Littelfuse Inc

0495070Z
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Breadth
12.1 mm
Body Height
27 mm
Body Length or Diameter
14.1 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Rated Breaking Capacity
1000 A
Rated Current
70 A
Rated Voltage(DC)
32 V
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. 0495070Z
    Littelfuse Inc
    Electric Fuse, 70A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
    VS

Alternate Parts for 0495070Z

This table gives cross-reference parts and alternative options found for 0495070Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0495070Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
299070 Electric Fuse, Slow Blow, 70A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0495070Z vs 299070
0495070TXN Electric Fuse, 70A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0495070Z vs 0495070TXN
498070 Electric Fuse, 70A, 32VDC, 1000A (IR), Inline/holder, Littelfuse Inc 0495070Z vs 498070
0299070.L Electric Fuse, 70A, 1000A (IR), Littelfuse Inc 0495070Z vs 0299070.L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0495070Z by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0495070Z by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 0495070Z would you like to use for your alert(s)?
  • Please alert me when 0495070Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0495070Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0495070Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0495070Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0495070Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0495070Z by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: