Part Details for 0299070.L by Littelfuse Inc
Overview of 0299070.L by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0299070.L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2766
|
Newark | Fuse - Maxi 32V 70A 50 Pc/ Box |Littelfuse 0299070.L RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $2.4800 | Buy Now |
DISTI #
0299070.L-ND
|
DigiKey | FUSE AUTO 70A 32VDC BLADE MAX Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
27 In Stock |
|
$1.4025 / $3.0600 | Buy Now |
DISTI #
576-0299070.L
|
Mouser Electronics | Automotive Fuses 32V 70A MAXI RoHS: Compliant | 50 |
|
$1.4000 / $2.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7920 / $1.1910 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 70A 32VDC BLADE | 0 |
|
$3.0584 / $3.3642 | RFQ |
Part Details for 0299070.L
0299070.L CAD Models
0299070.L Part Data Attributes
|
0299070.L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0299070.L
Littelfuse Inc
Electric Fuse, 70A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 8.8 mm | |
Body Height | 21.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 21200 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 70 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0299070.L
This table gives cross-reference parts and alternative options found for 0299070.L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0299070.L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0299070.ZXT | Electric Fuse, 70A, 1000A (IR), | Littelfuse Inc | 0299070.L vs 0299070.ZXT |