-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04761.25MR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0543
|
Newark | Fuse 250V V/Fa 2410 Nano Rohs 1.25A/ Tr |Littelfuse 04761.25MR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6540 / $0.8500 | Buy Now |
DISTI #
F6656CT-ND
|
DigiKey | FUSE BRD MNT 1.25A 250VAC 125VDC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
590 In Stock |
|
$0.6139 / $1.5200 | Buy Now |
DISTI #
576-04761.25MR
|
Mouser Electronics | Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 RoHS: Compliant | 0 |
|
$0.6130 / $1.5200 | Order Now |
DISTI #
75570813
|
RS | FUSE 250V V/FA 2410 NANO ROHS 1.25A | Littelfuse 04761.25MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 | RFQ |
DISTI #
000000000007264367
|
Sager | FUSE 250V V/FA 2410 NANO ROHS 1.25A Min Qty: 1000 | 0 |
|
$0.7555 / $0.7921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy