There are no models available for this part yet.
Overview of 0460071103 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0460071103 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0460071103-ND
|
DigiKey | CONN HDR 3POS 7.50MM R/A SLDR Min Qty: 1200 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1276 | Buy Now | |
DISTI #
0460071103
|
Avnet Americas | Conn Wire to Board HDR 3 POS 7.5mm Solder RA Thru-Hole Tray - Bulk (Alt: 0460071103) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9192 | Buy Now | |
DISTI #
MOL46007-1103
|
Heilind Electronics | SABRE 3CKT RA V0 HDR W/OLK SH TAIL 1950 | Americas - 0 in Stock |
|
$0.9182 / $1.1277 | Buy Now | |
DISTI #
000000000002267355
|
Sager | Headers & Wire Housings Sabre 3Ckt RA V0 Hdr w/oLk ShtTail 1950 Min Qty: 1200 | 0 |
|
$0.8335 / $1.0800 | Buy Now |
CAD Models for 0460071103 by Molex
Part Data Attributes for 0460071103 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin/Copper (Sn/Cu)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e2
|
MIL Conformance
|
NO
|
Mating Information
|
44441-2003
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0460071103
This table gives cross-reference parts and alternative options found for 0460071103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0460071103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71231-0603 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0460071103 vs 71231-0603 |
PLAH03M63B30A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0460071103 vs PLAH03M63B30A1 |
PLA03F94ST40A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0460071103 vs PLA03F94ST40A1 |
0359790340 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0460071103 vs 0359790340 |
PLAH03M63ST30A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0460071103 vs PLAH03M63ST30A1 |
9-353081-2 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0460071103 vs 9-353081-2 |
46007-4303 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0460071103 vs 46007-4303 |
179944-9 | CONNECTOR, 3 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT | TE Connectivity | 0460071103 vs 179944-9 |
1837640000 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0460071103 vs 1837640000 |
0432550009 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0460071103 vs 0432550009 |