Part Details for 0459840443 by Molex
Overview of 0459840443 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459840443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0459840443-ND
|
DigiKey | LPH SIGNAL RECEPT. 24 CKT SHORT Min Qty: 780 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2166 | Buy Now |
DISTI #
0459840443
|
Avnet Americas | Connector LPH Board to Board Receptacle 24 Position 1.27mm Solder Right Angle Through Hole Tray (Alt: 0459840443) Min Qty: 780 Package Multiple: 260 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.3572 | Buy Now |
DISTI #
MOL45984-0443
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL45984-0443 | Americas - 0 in Stock |
|
$4.0618 / $4.5346 | Buy Now |
DISTI #
0459840443
|
Avnet Asia | Connector LPH Board to Board Receptacle 24 Position 1.27mm Solder Right Angle Through Hole Tray (Alt: 0459840443) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0459840443
0459840443 CAD Models
0459840443 Part Data Attributes
|
0459840443
Molex
Buy Now
Datasheet
|
Compare Parts:
0459840443
Molex
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.2446 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 0459840443
This table gives cross-reference parts and alternative options found for 0459840443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459840443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBB-515F-24-GD10-TR | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | Central Components Manufacturing | 0459840443 vs CBB-515F-24-GD10-TR |
P08-100SLC-A-TG | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | 3M Interconnect | 0459840443 vs P08-100SLC-A-TG |
502426-2430 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 0459840443 vs 502426-2430 |
P08-100SLTC-A-TG | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | 3M Interconnect | 0459840443 vs P08-100SLTC-A-TG |
P08-100SLC-B-TG | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | 3M Interconnect | 0459840443 vs P08-100SLC-B-TG |
P08-100SLTC-B-TG | HEADER CONNECTOR,PCB MNT,100 CONTACTS,SKT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING | 3M Electronics | 0459840443 vs P08-100SLTC-B-TG |
P08-100SLC-B-TG | HEADER CONNECTOR,PCB MNT,100 CONTACTS,SKT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING | 3M Electronics | 0459840443 vs P08-100SLC-B-TG |
P08-100SLC-A-TG | HEADER CONNECTOR,PCB MNT,100 CONTACTS,SKT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING | 3M Electronics | 0459840443 vs P08-100SLC-A-TG |
P08-100SLTC-A-TG | HEADER CONNECTOR,PCB MNT,100 CONTACTS,SKT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING | 3M Electronics | 0459840443 vs P08-100SLTC-A-TG |