There are no models available for this part yet.
Overview of 045402.5NR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 045402.5NR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T2983
|
Newark | Fuse 125V Sb Nano2 Rohs 2.5A/ Tr |Littelfuse 045402.5NR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7150 / $0.7700 | Buy Now | |
DISTI #
045402.5NR-ND
|
DigiKey | FUSE BRD MNT 2.5A 125VAC/VDC SMD Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7044 | Buy Now | |
DISTI #
576-045402.5NR
|
Mouser Electronics | Surface Mount Fuses 125VAC 2.5A .045ohms 454 NANO2 RoHS: Compliant | 0 |
|
$0.7040 | Order Now | |
Ozdisan Elektronik | FUSE BRD MNT 2.5A 125VAC/VDC SMD | 0 |
|
$1.7376 / $1.9114 | RFQ |
CAD Models for 045402.5NR by Littelfuse Inc
Part Data Attributes for 045402.5NR by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
SLOW
|
Body Breadth
|
2.69 mm
|
Body Height
|
2.69 mm
|
Body Length or Diameter
|
6.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
NANO
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
15 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
2.5 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; CUL; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER
|
Terminal Shape
|
WRAPAROUND
|
Trip Time or Delay
|
0.002 s
|
Alternate Parts for 045402.5NR
This table gives cross-reference parts and alternative options found for 045402.5NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045402.5NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
045402.5 | Electric Fuse, Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 045402.5NR vs 045402.5 |
45402.5 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 2.5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | Littelfuse Inc | 045402.5NR vs 45402.5 |