045402.5NR
vs
45402.5
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
SLOW
|
FAST
|
Body Breadth |
2.69 mm
|
2.69 mm
|
Body Height |
2.69 mm
|
6.1 mm
|
Body Length or Diameter |
6.1 mm
|
2.69 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
NANO
|
|
JESD-609 Code |
e4
|
e4
|
Joule Integral-Nom |
15 J
|
15 J
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR
|
TAPE AND REEL
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
2.5 A
|
2.5 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CSA; CUL; UL
|
CSA; METI; PSE; UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
SILVER
|
Silver (Ag)
|
Terminal Shape |
WRAPAROUND
|
END CAP
|
Trip Time or Delay |
0.002 s
|
|
Base Number Matches |
2
|
6
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 125 VDC: 50 A
|
|
|
|
Compare 045402.5NR with alternatives
Compare 45402.5 with alternatives