There are no models available for this part yet.
Overview of 0453012.NR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for 0453012.NR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T2962
|
Newark | Fuse 65V V/Fa Nano2 Rohs 12A/ Tr |Littelfuse 0453012.NR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9160 / $0.9880 | Buy Now | |
DISTI #
0453012.NR-ND
|
DigiKey | FUSE BRD MNT 12A 65VAC 65VDC SMD Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9031 | Buy Now | |
DISTI #
576-0453012.NR
|
Mouser Electronics | Surface Mount Fuses 65VAC 12A .0049ohms 453 NANO2 RoHS: Compliant | 0 |
|
$0.9030 | Order Now | |
Ozdisan Elektronik | FUSE BRD MNT 12A 65VAC/VDC 2SMD | 0 |
|
$2.2225 / $2.4447 | RFQ |
CAD Models for 0453012.NR by Littelfuse Inc
Part Data Attributes for 0453012.NR by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Additional Feature
|
RATED BREAKING CAPACITY AT 65 VDC: 150 A
|
Blow Characteristic
|
VERY FAST
|
Body Breadth
|
2.69 mm
|
Body Height
|
2.69 mm
|
Body Length or Diameter
|
6.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
NANO
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
47 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
12 A
|
Rated Voltage(AC)
|
65 V
|
Rated Voltage(DC)
|
65 V
|
Reference Standard
|
CE; CSA; CUL; TUV; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver (Ag)
|
Terminal Shape
|
WRAPAROUND
|
Trip Time or Delay
|
20 s
|
Alternate Parts for 0453012.NR
This table gives cross-reference parts and alternative options found for 0453012.NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0453012.NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R451012.MRL | Electric Fuse, Very Fast Blow, 12A, 65VAC, 65VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453012.NR vs R451012.MRL |
0453012. | Electric Fuse, CHIP | Littelfuse Inc | 0453012.NR vs 0453012. |
0451012.NRSN | Electric Fuse, Very Fast Blow, 12A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0453012.NR vs 0451012.NRSN |
0448012.MR | Electric Fuse, Fast Blow, 12A, 65VAC, 65VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0453012.NR vs 0448012.MR |
0451012.MR | Electric Fuse, Very Fast Blow, 12A, 65VAC, 65VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0453012.NR vs 0451012.MR |
0451012.NR | Electric Fuse, Very Fast Blow, 12A, 65VAC, 65VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0453012.NR vs 0451012.NR |
R451012.L | Electric Fuse, Very Fast Blow, 12A, 65VAC, 65VDC, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453012.NR vs R451012.L |
448012 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 12A, 65VAC, 65VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 0453012.NR vs 448012 |
0453012.MRL | Electric Fuse, Very Fast Blow, 12A, 65VAC, 65VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453012.NR vs 0453012.MRL |
0451012. | Electric Fuse, Very Fast Blow, 12A, 50A (IR), NANO, | Littelfuse Inc | 0453012.NR vs 0451012. |