There are no models available for this part yet.
Overview of 0453012.MR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 20 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for 0453012.MR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12J3690
|
Newark | Surface Mount Fuse, Full Reel, Fuse Current:12A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:65Vac, Voltage Rating Vdc:65Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 453 Series, Fuse Type:Very Fast Actingrohs Compliant: Yes |Littelfuse 0453012.MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9160 / $1.1600 | Buy Now | |
DISTI #
F3341CT-ND
|
DigiKey | FUSE BRD MNT 12A 65VAC 65VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
950 In Stock |
|
$0.8941 / $2.1200 | Buy Now | |
DISTI #
576-0453012.MR
|
Mouser Electronics | Surface Mount Fuses 65VAC 12A .0049ohms 453 NANO2 RoHS: Compliant | 1850 |
|
$0.8940 / $1.7700 | Buy Now | |
Future Electronics | 453 Series Very Fast Acting 65 V 12 A 6.1 x 2.69 mm NANO2® Subminiature Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8750 / $0.9400 | Buy Now | ||
Future Electronics | 453 Series Very Fast Acting 65 V 12 A 6.1 x 2.69 mm NANO2® Subminiature Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0400 / $1.0800 | Buy Now | ||
Future Electronics | 453 Series Very Fast Acting 65 V 12 A 6.1 x 2.69 mm NANO2® Subminiature Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0400 / $1.0800 | Buy Now | ||
DISTI #
30584213
|
Verical | Fuse Chip Very Fast Acting 12A 65V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 42 Package Multiple: 1 | Americas - 1778 |
|
$0.6850 / $0.7563 | Buy Now | |
DISTI #
62206183
|
Verical | Fuse Chip Very Fast Acting 12A 65V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 70 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$1.0494 / $1.2274 | Buy Now | |
DISTI #
36534973
|
Verical | Fuse Chip Very Fast Acting 12A 65V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 70 Package Multiple: 1 Date Code: 1901 | Americas - 171 |
|
$1.1254 / $1.2274 | Buy Now | |
Bristol Electronics | 1271 |
|
RFQ |
CAD Models for 0453012.MR by Littelfuse Inc
Part Data Attributes for 0453012.MR by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
RATED BREAKING CAPACITY AT 65 VDC: 150 A
|
Blow Characteristic
|
VERY FAST
|
Body Breadth
|
2.69 mm
|
Body Height
|
2.69 mm
|
Body Length or Diameter
|
6.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
NANO
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
47 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
12 A
|
Rated Voltage(AC)
|
65 V
|
Rated Voltage(DC)
|
65 V
|
Reference Standard
|
CE; CSA; CUL; TUV; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER
|
Terminal Shape
|
WRAPAROUND
|
Trip Time or Delay
|
20 s
|
Alternate Parts for 0453012.MR
This table gives cross-reference parts and alternative options found for 0453012.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0453012.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0453012.NRL | Electric Fuse, Very Fast Blow, 12A, 65VAC, 65VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453012.MR vs 0453012.NRL |
R451012.L | Electric Fuse, Very Fast Blow, 12A, 65VAC, 65VDC, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453012.MR vs R451012.L |
0451012.MRL | Electric Fuse, Very Fast Blow, 12A, 65VAC, 65VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0453012.MR vs 0451012.MRL |
0451012.MRSN | Electric Fuse, Very Fast Blow, 12A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0453012.MR vs 0451012.MRSN |
0448012.MR | Electric Fuse, Fast Blow, 12A, 65VAC, 65VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0453012.MR vs 0448012.MR |
0448012.NR | Electric Fuse, Very Fast Blow, 12A, 65VAC, 65VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0453012.MR vs 0448012.NR |
0453012. | Electric Fuse, CHIP | Littelfuse Inc | 0453012.MR vs 0453012. |
0451012.NR | Electric Fuse, Very Fast Blow, 12A, 65VAC, 65VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0453012.MR vs 0451012.NR |
0451012. | Electric Fuse, Very Fast Blow, 12A, 50A (IR), NANO, | Littelfuse Inc | 0453012.MR vs 0451012. |
Related Parts for 0453012.MR
-
0451008.MRLElectric Fuses
-
C0805C123KCRACTUFixed Capacitors
-
44914-6602Headers and Edge Type Connectors
-
CRCW0201162KFNEDFixed Resistors
-
ET01M3D1AGEToggle Switches
-
JAN1N4987USZener Diodes
-
0070.9561.A2Non-linear Resistors
-
BSC046N10NS3GPower Field-Effect Transistors
-
XAL8080-103MEBFixed Inductors