Part Details for 0452003.MR by Littelfuse Inc
Overview of 0452003.MR by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0452003.MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1796 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 5233 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 495 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | FUSE,2A,125V,SLOW BLOW,SMD,2410-CASE | 1446 |
|
$0.3750 / $0.9000 | Buy Now |
|
Quest Components | FUSE,2A,125V,SLOW BLOW,SMD,2410-CASE | 5436 |
|
$0.2750 / $1.2500 | Buy Now |
|
Quest Components | FUSE,2A,125V,SLOW BLOW,SMD,2410-CASE | 396 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | FUSE,2A,125V,SLOW BLOW,SMD,2410-CASE | 396 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | FUSE,2A,125V,SLOW BLOW,SMD,2410-CASE | 3836 |
|
$0.3750 / $1.5000 | Buy Now |
|
Quest Components | FUSE,2A,125V,SLOW BLOW,SMD,2410-CASE | 1577 |
|
$0.5250 / $1.5000 | Buy Now |
|
Quest Components | FUSE,2A,125V,SLOW BLOW,SMD,2410-CASE | 1540 |
|
$0.5250 / $1.5000 | Buy Now |
Part Details for 0452003.MR
0452003.MR CAD Models
0452003.MR Part Data Attributes:
|
0452003.MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0452003.MR
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50 A | |
Blow Characteristic | TIME LAG | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 20 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0452003.MR
This table gives cross-reference parts and alternative options found for 0452003.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0452003.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R452003.MR | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452003.MR vs R452003.MR |
0452003.NRL | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0452003.MR vs 0452003.NRL |
0452003.NR | Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0452003.MR vs 0452003.NR |
0452003.L | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0452003.MR vs 0452003.L |
R452003 | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0452003.MR vs R452003 |
R452003.MRL | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0452003.MR vs R452003.MRL |