Part Details for R452003 by Littelfuse Inc
Overview of R452003 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R452003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 6.1 X 2.69mm Ceramic |
111 In Stock |
|
$1.4800 / $8.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 6918 |
|
$0.2438 / $0.9375 | Buy Now |
|
Bristol Electronics | 1926 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 495 |
|
$0.3000 / $0.9375 | Buy Now |
Part Details for R452003
R452003 CAD Models
R452003 Part Data Attributes
|
R452003
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R452003
Littelfuse Inc
Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50 A | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 20 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | END CAP |
Alternate Parts for R452003
This table gives cross-reference parts and alternative options found for R452003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R452003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0452003.NRL | Littelfuse Inc | $0.7616 | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | R452003 vs 0452003.NRL |
0452003.MRL | Littelfuse Inc | $0.6389 | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | R452003 vs 0452003.MRL |
R452003. | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount | R452003 vs R452003. |
R452003.MR | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount | R452003 vs R452003.MR |
0452003.MR | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | R452003 vs 0452003.MR |
R452003.MRL | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | R452003 vs R452003.MRL |
R452003.NR | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount | R452003 vs R452003.NR |
0452003.NR | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | R452003 vs 0452003.NR |