Part Details for 045101.6MRL by Littelfuse Inc
Results Overview of 045101.6MRL by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
045101.6MRL Information
045101.6MRL by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 045101.6MRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5568
|
Newark | Fuse, Quick Blow, Smd, 1.6A, Fuse Current:1.6A, Product Range:-, Voltage Rating Vac:125Vac, Volt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 896 |
|
$0.8740 / $1.3800 | Buy Now |
DISTI #
F2580CT-ND
|
DigiKey | FUSE BRD MNT 1.6A 125VAC/VDC SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1928 In Stock |
|
$0.5641 / $1.4100 | Buy Now |
DISTI #
576-045101.6MRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 1.6A .058ohms 451 NANO2 RoHS: Compliant | 1815 |
|
$0.5640 / $1.4100 | Buy Now |
DISTI #
70519147
|
RS | 1.6A FF Non-Resettable Surface Mount Fuse, 125 V | Littelfuse 045101.6MRL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $1.5400 | RFQ |
|
Future Electronics | 451 Series Very Fast-Acting 125 V 1.6 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.3450 / $0.3600 | Buy Now |
|
Quest Components | 1057 |
|
$0.7595 / $2.1700 | Buy Now | |
DISTI #
045101.6MRL
|
TTI | Surface Mount Fuses 125VAC 1.6A .058ohms 451 NANO2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3850 | Buy Now |
DISTI #
000000000007263806
|
Sager | FUSE 125V V/FA NANO2 W/AU CAPS ROHS 1.6A Min Qty: 1000 | 0 |
|
$0.6943 / $0.7279 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1000 |
|
$0.4340 / $1.1400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 322 |
|
$0.4340 / $1.1400 | Buy Now |
Part Details for 045101.6MRL
045101.6MRL CAD Models
045101.6MRL Part Data Attributes
|
045101.6MRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
045101.6MRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; PSE; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 045101.6MRL
This table gives cross-reference parts and alternative options found for 045101.6MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045101.6MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
045101.6MRSN | Littelfuse Inc | $2.0800 | Electric Fuse, Very Fast Blow, 1.6A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | 045101.6MRL vs 045101.6MRSN |
044801.6MR | Littelfuse Inc | $51.6853 | Electric Fuse, Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | 045101.6MRL vs 044801.6MR |