Part Details for 0440680100 by Molex
Overview of 0440680100 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0440680100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0440680100-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 2720 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6042 | Buy Now |
DISTI #
0440680100
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0440680100) RoHS: Compliant Min Qty: 2720 Package Multiple: 2720 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.7016 / $3.3614 | Buy Now |
DISTI #
MOL44068-0100
|
Heilind Electronics | MF SMC VERT HDR W/.125CLIP G LD 4 CKT | Americas - 0 in Stock |
|
$2.8087 | Buy Now |
Part Details for 0440680100
0440680100 CAD Models
0440680100 Part Data Attributes
|
0440680100
Molex
Buy Now
Datasheet
|
Compare Parts:
0440680100
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0440680100
This table gives cross-reference parts and alternative options found for 0440680100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0440680100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04112LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0440680100 vs 10136646-04112LF |
TMM-106-06-T-S-004 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 0440680100 vs TMM-106-06-T-S-004 |
10131318-0421100LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0440680100 vs 10131318-0421100LF |
10136646-04211LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0440680100 vs 10136646-04211LF |
10131318-0422100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Black Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0440680100 vs 10131318-0422100LF |
0436500415 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 0440680100 vs 0436500415 |
1813750000 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0440680100 vs 1813750000 |
10131318-04121G0LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0440680100 vs 10131318-04121G0LF |
10136646-04222LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, Gold Flash plating, Black Color, 4 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0440680100 vs 10136646-04222LF |
10136646-04312LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0440680100 vs 10136646-04312LF |