Part Details for 0438790022 by Molex
Overview of 0438790022 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0438790022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17804-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
4591 In Stock |
|
$2.1074 / $2.9900 | Buy Now |
DISTI #
0438790022
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0438790022) RoHS: Compliant Min Qty: 680 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 250 |
|
$2.2600 / $3.2257 | Buy Now |
DISTI #
MOL43879-0022
|
Heilind Electronics | MINI-FIT CPI HDR FOR .094PCB CKT TIN | Americas - 0 in Stock |
|
$2.4000 / $2.7991 | Buy Now |
Part Details for 0438790022
0438790022 CAD Models
0438790022 Part Data Attributes
|
0438790022
Molex
Buy Now
Datasheet
|
Compare Parts:
0438790022
Molex
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0438790022
This table gives cross-reference parts and alternative options found for 0438790022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0438790022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04112LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0438790022 vs 10136646-04112LF |
TMM-106-06-T-S-004 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 0438790022 vs TMM-106-06-T-S-004 |
10131318-0421100LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0438790022 vs 10131318-0421100LF |
10136646-04211LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0438790022 vs 10136646-04211LF |
10131318-0422100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Black Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0438790022 vs 10131318-0422100LF |
0436500415 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 0438790022 vs 0436500415 |
1813750000 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0438790022 vs 1813750000 |
10131318-04121G0LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0438790022 vs 10131318-04121G0LF |
10136646-04222LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, Gold Flash plating, Black Color, 4 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0438790022 vs 10136646-04222LF |
10136646-04312LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0438790022 vs 10136646-04312LF |