Part Details for 0436801004 by Molex
Overview of 0436801004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0436801004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13987-ND
|
DigiKey | CONN HSG PLUG 4POS 7.50MM NAT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6 In Stock |
|
$0.5909 / $1.3400 | Buy Now |
DISTI #
0436801004
|
Avnet Americas | Conn Housing PL 4 POS 7.49mm Crimp ST Bag - Bulk (Alt: 0436801004) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4624 | Buy Now |
DISTI #
MOL43680-1004
|
Heilind Electronics | SABRE PLUG WTW SR V-2 4CK | Americas - 0 in Stock |
|
$0.5260 / $0.6246 | Buy Now |
Part Details for 0436801004
0436801004 CAD Models
0436801004 Part Data Attributes
|
0436801004
Molex
Buy Now
Datasheet
|
Compare Parts:
0436801004
Molex
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436801004
This table gives cross-reference parts and alternative options found for 0436801004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436801004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
605090304108000 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | KYOCERA Corporation | 0436801004 vs 605090304108000 |
502578-0408 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Orange Insulator, Plug | Molex | 0436801004 vs 502578-0408 |
68418-0400 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, | Molex | 0436801004 vs 68418-0400 |
502578-0407 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Brown Insulator, Plug | Molex | 0436801004 vs 502578-0407 |
2007H-04-L | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch | Ratioplast Electronics | 0436801004 vs 2007H-04-L |
3/12/2045 | Rectangular Power Connector, 4 Contact(s), Male, Plug | Molex | 0436801004 vs 3/12/2045 |
502578-0401 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug, | Molex | 0436801004 vs 502578-0401 |
605090304108000 | CONNECTOR, 4 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG | KYOCERA Crystal Device Corporation | 0436801004 vs 605090304108000 |
DF7A-4EP-3.96C | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0436801004 vs DF7A-4EP-3.96C |
502578-0402 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Red Insulator, Plug | Molex | 0436801004 vs 502578-0402 |