-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
502578-0401 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
EPL7040-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928 | |
XAL4020-401MEC | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK0401
|
Newark | 15 Wb Single Plug Hsg 4Ckt Black Rohs Compliant: Yes |Molex 502578-0401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$0.2320 / $0.3920 | Buy Now |
DISTI #
5025780401
|
Avnet Americas | Conn Housing PL 4 POS 1.5mm ST Cable Mount Bag - Bulk (Alt: 5025780401) RoHS: Compliant Min Qty: 32000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1168 / $0.1208 | Buy Now |
DISTI #
538-502578-0401
|
Mouser Electronics | Headers & Wire Housings 15 WB Single Plug Hsg 4Ckt Black RoHS: Compliant | 23085 |
|
$0.1240 / $0.3100 | Buy Now |
DISTI #
MOL502578-0401
|
Heilind Electronics | 1.5 W/B Single Plug Hsg 4 | Americas - 0 in Stock |
|
$0.1460 / $0.1482 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 4 POS 1.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant | 0 |
|
$0.1730 / $0.2440 | Buy Now |
DISTI #
77316694
|
Verical | Conn Housing PL 4 POS 1.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1 | Americas - 28106 |
|
$0.2058 / $0.2548 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 36537 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502578-0401
Molex
Buy Now
Datasheet
|
Compare Parts:
502578-0401
Molex
Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.406 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 502578-0401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502578-0401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
502578-0406 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Green Insulator, Plug, | 502578-0401 vs 502578-0406 |
502578-0405 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Pink Insulator, Plug | 502578-0401 vs 502578-0405 |
10135175-04110LF | Amphenol Communications Solutions | $0.2322 | Minitek® 1.5mm Wire to Board Plug HSG, 4 positions | 502578-0401 vs 10135175-04110LF |
5025780400 | Molex | $0.1032 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | 502578-0401 vs 5025780400 |
502578-0407 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Brown Insulator, Plug | 502578-0401 vs 502578-0407 |