Part Details for 0436500829 by Molex
Overview of 0436500829 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10698-ND
|
DigiKey | CONN HEADER VERT 8POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
8930 In Stock |
|
$1.4615 / $2.0800 | Buy Now |
DISTI #
0436500829
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0436500829) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.3969 / $2.0344 | Buy Now |
DISTI #
MOL43650-0829
|
Heilind Electronics | MICROFIT 3.0 SR VERT TH PEG 3 AU 8CKT | Americas - 0 in Stock |
|
$1.5175 / $1.7451 | Buy Now |
|
Quest Components | 13 |
|
$1.5900 / $3.1800 | Buy Now | |
DISTI #
43650-0829
|
TTI | Headers & Wire Housings MicroFit 3.0 SR V TH Peg 30Au 8Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1122 Package Multiple: 1122 Container: Reel | Americas - 0 |
|
$1.4200 / $1.4500 | Buy Now |
DISTI #
0436500829
|
Avnet Asia | Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray (Alt: 0436500829) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 9 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0436500829
0436500829 CAD Models
0436500829 Part Data Attributes
|
0436500829
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500829
Molex
8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500829
This table gives cross-reference parts and alternative options found for 0436500829. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500829, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-08111G0LF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol FCi | 0436500829 vs 10131319-08111G0LF |
10127720-082GNLF | Board Connector, | Amphenol FCi | 0436500829 vs 10127720-082GNLF |
10127720-082LF | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0436500829 vs 10127720-082LF |
1813630000 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0436500829 vs 1813630000 |
10131318-08211G0LF | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500829 vs 10131318-08211G0LF |
10131319-0812100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 8 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0436500829 vs 10131319-0812100LF |
10127720-084GNLF | Board Connector, | Amphenol FCi | 0436500829 vs 10127720-084GNLF |
10137926-0841LF | Rectangular Power Connector, | Amphenol FCi | 0436500829 vs 10137926-0841LF |
10127720-083NLF | Board Connector, | Amphenol FCi | 0436500829 vs 10127720-083NLF |
178317-3 | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0436500829 vs 178317-3 |