Part Details for 0436500811 by Molex
Overview of 0436500811 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0436500811-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 3MM Min Qty: 2240 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3286 | Buy Now |
DISTI #
0436500811
|
Avnet Americas | Conn Board to Board HDR 8 POS 3mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0436500811) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Container: Reel | 0 |
|
RFQ |
Part Details for 0436500811
0436500811 CAD Models
0436500811 Part Data Attributes
|
0436500811
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500811
Molex
8 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500811
This table gives cross-reference parts and alternative options found for 0436500811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-08111G0LF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol FCi | 0436500811 vs 10131319-08111G0LF |
10127720-082GNLF | Board Connector, | Amphenol FCi | 0436500811 vs 10127720-082GNLF |
10127720-082LF | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0436500811 vs 10127720-082LF |
1813630000 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0436500811 vs 1813630000 |
10131318-08211G0LF | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500811 vs 10131318-08211G0LF |
10131319-0812100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 8 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0436500811 vs 10131319-0812100LF |
10127720-084GNLF | Board Connector, | Amphenol FCi | 0436500811 vs 10127720-084GNLF |
10137926-0841LF | Rectangular Power Connector, | Amphenol FCi | 0436500811 vs 10137926-0841LF |
10127720-083NLF | Board Connector, | Amphenol FCi | 0436500811 vs 10127720-083NLF |
178317-3 | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0436500811 vs 178317-3 |