-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2424-ND
|
DigiKey | CONN HEADER R/A 8POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1694 In Stock |
|
$1.2263 / $2.4900 | Buy Now |
DISTI #
0436500800
|
Avnet Americas | Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Tray - Trays (Alt: 0436500800) RoHS: Compliant Min Qty: 1309 Package Multiple: 1309 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.9915 / $1.5884 | Buy Now |
DISTI #
E02:0323_00035985
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2408 | Europe - 3122 |
|
$1.1879 / $1.8755 | Buy Now |
DISTI #
V36:1790_18410595
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2232 | Americas - 86 |
|
$1.1745 / $2.4506 | Buy Now |
DISTI #
MOL43650-0800
|
Heilind Electronics | MICROFIT 3.0 SR RA TH PEG TIN 8CKT | Americas - 0 in Stock |
|
$1.0303 / $1.3625 | Buy Now |
DISTI #
19033534
|
Verical | Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 3120 |
|
$1.1864 / $1.8733 | Buy Now |
DISTI #
80596659
|
Verical | Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2232 | Americas - 86 |
|
$1.1745 / $2.4506 | Buy Now |
DISTI #
43650-0800
|
TTI | Headers & Wire Housings 8P RT ANGL PCB HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Tray |
Americas - 506 In Stock |
|
$1.2000 / $1.7100 | Buy Now |
DISTI #
0436500800
|
Avnet Asia | Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Tray (Alt: 0436500800) RoHS: Compliant Min Qty: 1309 Package Multiple: 1309 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436500800
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500800
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436500800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-08111G0LF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol FCi | 0436500800 vs 10131319-08111G0LF |
10127720-082GNLF | Board Connector, | Amphenol FCi | 0436500800 vs 10127720-082GNLF |
10127720-082LF | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0436500800 vs 10127720-082LF |
1813630000 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0436500800 vs 1813630000 |
10131318-08211G0LF | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500800 vs 10131318-08211G0LF |
10131319-0812100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 8 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0436500800 vs 10131319-0812100LF |
10127720-084GNLF | Board Connector, | Amphenol FCi | 0436500800 vs 10127720-084GNLF |
10137926-0841LF | Rectangular Power Connector, | Amphenol FCi | 0436500800 vs 10137926-0841LF |
10127720-083NLF | Board Connector, | Amphenol FCi | 0436500800 vs 10127720-083NLF |
178317-3 | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0436500800 vs 178317-3 |