Part Details for 0436500723 by Molex
Overview of 0436500723 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500723
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0436500723-ND
|
DigiKey | CONN HEADER SMD 7POS 3MM Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6532 | Buy Now |
DISTI #
0436500723
|
Avnet Americas | Conn Board to Board HDR 7 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0436500723) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 0436500723
0436500723 CAD Models
0436500723 Part Data Attributes
|
0436500723
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500723
Molex
7 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500723
This table gives cross-reference parts and alternative options found for 0436500723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-4707 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 0436500723 vs 43160-4707 |
43160-2507 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 0436500723 vs 43160-2507 |
10136656-0722LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 7 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500723 vs 10136656-0722LF |
10136656-0712LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 7 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500723 vs 10136656-0712LF |
1837680000 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0436500723 vs 1837680000 |
10136656-0742LF | Board Connector, 7 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500723 vs 10136656-0742LF |
IPBT-107-H1-T-S-GP | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0436500723 vs IPBT-107-H1-T-S-GP |
HM3507E-H,-E | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 0436500723 vs HM3507E-H,-E |
39-30-3075 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 0436500723 vs 39-30-3075 |
43160-0607 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | 0436500723 vs 43160-0607 |