Part Details for 1837680000 by Weidmüller Interface GmbH & Co. KG
Overview of 1837680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1837680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0241
|
Newark | Sl-Smt 5.08Hc/07/90F 3.2Sn Bk Bx |Weidmuller 1837680000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $3.7400 | Buy Now |
DISTI #
1837680000-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 5.08MM Min Qty: 36 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2017 | Buy Now |
DISTI #
1837680000
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 5.08mm Solder RA Thru-Hole Box - Bulk (Alt: 1837680000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$1.7315 | Buy Now |
DISTI #
470-1837680000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/07/90F 3.2SN BK BX RoHS: Compliant | 0 |
|
$1.8600 / $4.1500 | Order Now |
|
Onlinecomponents.com | 1837680000 - Weidmuller PCB Components SL-SMT 5.08HC/07/90F 3.2SN BK BX Sold in a pack of 36 RoHS: Compliant | 0 |
|
$1.8200 / $2.2900 | Buy Now |
DISTI #
1837680000
|
Avnet Abacus | Conn Shrouded Header HDR 7 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1837680000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |