Part Details for 0428202243 by Molex
Overview of 0428202243 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0428202243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0428202243-ND
|
DigiKey | CONN HEADER R/A 2POS 10MM Min Qty: 420 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3831 | Buy Now |
DISTI #
0428202243
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428202243) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$2.8863 / $5.3298 | Buy Now |
DISTI #
MOL42820-2243
|
Heilind Electronics | MINIFIT SR HDR ASSY 250 CLIP CKT GOLD | Americas - 0 in Stock1260 On Order |
|
$4.0872 / $4.6794 | Buy Now |
Part Details for 0428202243
0428202243 CAD Models
0428202243 Part Data Attributes:
|
0428202243
Molex
Buy Now
Datasheet
|
Compare Parts:
0428202243
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0428202243
This table gives cross-reference parts and alternative options found for 0428202243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0428202243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42820-2214 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, | Molex | 0428202243 vs 42820-2214 |