-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4054
|
Newark | Wire-To-Board Connector, Mini-Fit Sr 42820 Series, Through Hole, Header, 2, 10 Mm Rohs Compliant: Yes |Molex 42820-2214 (Alternate Part Number: 889056246712 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1837 |
|
$3.2700 / $4.3100 | Buy Now |
DISTI #
0428202214
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428202214) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 1216 |
|
$2.2677 | Buy Now |
DISTI #
538-42820-2214
|
Mouser Electronics | Headers & Wire Housings 10mm MiniFit Sr R/A Hdr 2Ckt Silvr Lubed RoHS: Compliant | 8002 |
|
$2.7600 / $4.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4380 Partner Stock |
|
$2.4600 / $3.5800 | Buy Now |
DISTI #
42820-2214
|
TTI | Headers & Wire Housings 10mm MiniFit Sr R/A Hdr 2Ckt Silvr Lubed RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 10896 In Stock |
|
$2.6500 / $3.6300 | Buy Now |
DISTI #
MOL42820-2214
|
Interstate Connecting Components | MF SR RA HDR ASSY 062 2CKT LUBED | 287 |
|
$2.5454 / $3.4393 | Buy Now |
DISTI #
0428202214
|
Avnet Asia | Conn Shrouded Header HDR 2 POS 2mm Solder RA Thru-Hole Tube (Alt: 0428202214) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
4380 Partner Stock |
|
$2.4600 / $3.5800 | Buy Now |
DISTI #
10189167
|
TestEquity LLC | Molex 42820-2214 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right-Angle, 1.57mm PCB Thickness, Silver (Ag) Plating, 2 Circuits | 4380 |
|
$3.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42820-2214
Molex
Buy Now
Datasheet
|
Compare Parts:
42820-2214
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, RATED CURRENT(POWER): 50A SHROUDED | |
Body Breadth | 0.425 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.823 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Silver (Ag) - immersion | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 42820-2214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42820-2214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-179276-3 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 42820-2214 vs 2-179276-3 |