Part Details for 0428194243 by Molex
Overview of 0428194243 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0428194243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0428194243-ND
|
DigiKey | CONN HEADER VERT 4POS 10MM Min Qty: 1008 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6617 | Buy Now |
DISTI #
0428194243
|
Avnet Americas | Conn Wire to Board HDR 4 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428194243) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$4.5213 | Buy Now |
DISTI #
MOL42819-4243
|
Heilind Electronics | MINIFIT SR HDR VERT 250 CLIP CKT GOLD | Americas - 0 in Stock |
|
$6.0172 / $6.1070 | Buy Now |
Part Details for 0428194243
0428194243 CAD Models
0428194243 Part Data Attributes
|
0428194243
Molex
Buy Now
Datasheet
|
Compare Parts:
0428194243
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0428194243
This table gives cross-reference parts and alternative options found for 0428194243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0428194243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04212LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0428194243 vs 10136646-04212LF |
10136646-04422LF | Board Connector, | Amphenol FCi | 0428194243 vs 10136646-04422LF |
39-30-9045 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0428194243 vs 39-30-9045 |
10136646-04114LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0428194243 vs 10136646-04114LF |
10136646-04323LF | Board Connector, | Amphenol FCi | 0428194243 vs 10136646-04323LF |
9090 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Thomas & Betts | 0428194243 vs 9090 |
10137926-0441LF | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 30u" Gold (Tin on Tails) plating, Black Color, 4 Positions, GW Compatible LCP, Tape and Reel with cap. | Amphenol Communications Solutions | 0428194243 vs 10137926-0441LF |
0015977044 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428194243 vs 0015977044 |
10131318-041210PLF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0428194243 vs 10131318-041210PLF |
10131318-041110PLF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0428194243 vs 10131318-041110PLF |