Part Details for 0416620007 by Molex
Overview of 0416620007 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0416620007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416620007-ND
|
DigiKey | CONN HEADER R/A 8POS 3.96MM Min Qty: 1800 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7855 | Buy Now |
DISTI #
0416620007
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0416620007) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3714 / $2.1971 | Buy Now |
DISTI #
MOL41662-0007
|
Heilind Electronics | KK 156 HDR ASSY RTAN BKY 08 C T 15 SGOLD | Americas - 0 in Stock |
|
$1.4041 / $1.8846 | Buy Now |
DISTI #
0416620007
|
Avnet Asia | Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Thru-Hole Bag (Alt: 0416620007) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 30 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0416620007
0416620007 CAD Models
0416620007 Part Data Attributes
|
0416620007
Molex
Buy Now
Datasheet
|
Compare Parts:
0416620007
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0416620007
This table gives cross-reference parts and alternative options found for 0416620007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0416620007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-08111G0LF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol FCi | 0416620007 vs 10131319-08111G0LF |
10127720-082GNLF | Board Connector, | Amphenol FCi | 0416620007 vs 10127720-082GNLF |
10127720-082LF | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0416620007 vs 10127720-082LF |
1813630000 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0416620007 vs 1813630000 |
10131318-08211G0LF | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0416620007 vs 10131318-08211G0LF |
10131319-0812100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 8 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0416620007 vs 10131319-0812100LF |
10127720-084GNLF | Board Connector, | Amphenol FCi | 0416620007 vs 10127720-084GNLF |
10137926-0841LF | Rectangular Power Connector, | Amphenol FCi | 0416620007 vs 10137926-0841LF |
10127720-083NLF | Board Connector, | Amphenol FCi | 0416620007 vs 10127720-083NLF |
178317-3 | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0416620007 vs 178317-3 |