Part Details for 0416610023 by Molex
Overview of 0416610023 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0416610023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416610023-ND
|
DigiKey | CONN HEADER VERT 24POS 3.96MM Min Qty: 15 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7467 | Buy Now |
DISTI #
MOL41661-0023
|
Heilind Electronics | KK 156 HDR ASSY FLAT BKWY 24 KT 15 SAU | Americas - 0 in Stock |
|
$4.5087 / $5.4912 | Buy Now |
Part Details for 0416610023
0416610023 CAD Models
0416610023 Part Data Attributes
|
0416610023
Molex
Buy Now
Datasheet
|
Compare Parts:
0416610023
Molex
Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0416610023
This table gives cross-reference parts and alternative options found for 0416610023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0416610023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-644759-4 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0416610023 vs 2-644759-4 |
2-640384-4 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0416610023 vs 2-640384-4 |
41671-3422 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0416610023 vs 41671-3422 |
5-644764-4 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 0416610023 vs 5-644764-4 |
2-87262-4 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0416610023 vs 2-87262-4 |
41661-0092 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0416610023 vs 41661-0092 |
7-85875-4 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 0416610023 vs 7-85875-4 |
41671-2496 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0416610023 vs 41671-2496 |
41661-0166 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0416610023 vs 41661-0166 |
2-644759-4 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0416610023 vs 2-644759-4 |