Part Details for 04051-004MZ by Vishay Intertechnologies
Overview of 04051-004MZ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC110405122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. | |
G832MB030405122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
G832MC030405122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. |
Price & Stock for 04051-004MZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04051-004MZ
|
Avnet Americas | T56D687M2R5DEZS025 - Tape and Reel (Alt: 04051-004MZ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$2.1218 | Buy Now |
DISTI #
75-04051-004MZ
|
Mouser Electronics | Tantalum Capacitors - Polymer 680uF 20% D Case 2.5V RoHS: Not Compliant | 0 |
|
$1.7100 / $3.6500 | Order Now |
Part Details for 04051-004MZ
04051-004MZ CAD Models
04051-004MZ Part Data Attributes
|
04051-004MZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
04051-004MZ
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25000 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 04051-004MZ
This table gives cross-reference parts and alternative options found for 04051-004MZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04051-004MZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETCF680ML | Tantalum Capacitor, Tantalum (solid Polymer) | Panasonic Electronic Components | 04051-004MZ vs ETCF680ML |
T55D687M2R5C0007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 04051-004MZ vs T55D687M2R5C0007 |
T541D687M2R5AH6520 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | 04051-004MZ vs T541D687M2R5AH6520 |
T530D687M2R5AHE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | 04051-004MZ vs T530D687M2R5AHE006 |
T598D687M2R5ATE009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | 04051-004MZ vs T598D687M2R5ATE009 |
T530D687M2R5ATE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | 04051-004MZ vs T530D687M2R5ATE010 |
ETCF680M7L | Tantalum Capacitor, Tantalum (solid Polymer) | Panasonic Electronic Components | 04051-004MZ vs ETCF680M7L |
ETCE680MCL | Tantalum Capacitor, Tantalum (solid Polymer) | Panasonic Electronic Components | 04051-004MZ vs ETCE680MCL |
ETCE680MFL | Tantalum Capacitor, Tantalum (solid Polymer) | Panasonic Electronic Components | 04051-004MZ vs ETCE680MFL |
T55D687M2R5C0009 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | 04051-004MZ vs T55D687M2R5C0009 |