Part Details for 0402YC473KAT2A by Kyocera AVX Components
Overview of 0402YC473KAT2A by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YC473KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8146
|
Newark | Cap, 47000Pf, 16V, Mlcc, 0402, Capacitance:0.047Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Lt Series, Product Length:1.02Mm Rohs Compliant: Yes |Kyocera Avx 0402YC473KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20027 |
|
$0.0840 | Buy Now |
DISTI #
66AH7995
|
Newark | Cap, 47000Pf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Kyocera Avx 0402YC473KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0520 / $0.0730 | Buy Now |
DISTI #
0402YC473KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 0402YC473KAT2A) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0079 | Buy Now |
DISTI #
96Y8146
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y8146) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 20027 Partner Stock |
|
$0.1370 / $0.3950 | Buy Now |
DISTI #
581-0402YC473KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71C473KH 16V 0.047uF X7R 0402 10% RoHS: Compliant | 15405 |
|
$0.0930 / $0.4100 | Buy Now |
|
Future Electronics | 0402 47 nF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0827 / $0.0864 | Buy Now |
|
Future Electronics | 0402 47 nF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0827 / $0.0864 | Buy Now |
|
Bristol Electronics | 39740 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 47nf, 16V, 10±%, X7R Temp Coef. | 8325 |
|
$0.0087 / $0.0464 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 16V, 10±%, X7R Temp Coef. | 7792 |
|
$0.0072 / $0.0360 | Buy Now |
Part Details for 0402YC473KAT2A
0402YC473KAT2A CAD Models
0402YC473KAT2A Part Data Attributes:
|
0402YC473KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC473KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YC473KAT2A
This table gives cross-reference parts and alternative options found for 0402YC473KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC473KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B473K160NGT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Knowles Capacitors | 0402YC473KAT2A vs 0402B473K160NGT |
0402X7R473KT7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | American Technical Ceramics Corp | 0402YC473KAT2A vs 0402X7R473KT7SB |
C0402X7R160-473KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402YC473KAT2A vs C0402X7R160-473KGU |
0402X7R473KC7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | American Technical Ceramics Corp | 0402YC473KAT2A vs 0402X7R473KC7AB |
KGM05AR71C473KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC473KAT2A vs KGM05AR71C473KN |
0402X7R473KC7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | American Technical Ceramics Corp | 0402YC473KAT2A vs 0402X7R473KC7SB |
0402X7R473KE7ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | American Technical Ceramics Corp | 0402YC473KAT2A vs 0402X7R473KE7ST |
C0402X7R160-473KSNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 0402YC473KAT2A vs C0402X7R160-473KSNP |
0402X7R473KW7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | American Technical Ceramics Corp | 0402YC473KAT2A vs 0402X7R473KW7AB |
C0402X7R160-473KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402YC473KAT2A vs C0402X7R160-473KPU |