Part Details for 0402YC104JAT4A by Kyocera AVX Components
Overview of 0402YC104JAT4A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YC104JAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4789
|
Newark | Cap, 0.1Uf, 16V, Mlcc, 0402, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Kyocera Avx 0402YC104JAT4A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 49116 |
|
$0.1120 | Buy Now |
DISTI #
76T4025
|
Newark | T101 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 0402YC104JAT4A Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
478-KGM05AR71C104JNCT-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71803 In Stock |
|
$0.0104 / $0.1339 | Buy Now |
DISTI #
08AK4789
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 13 INCH PAPER TAPE (Alt: 08AK4789) RoHS: Compliant Package Multiple: 1 Lead time: 13 Weeks, 3 Days | 49116 Partner Stock |
|
$0.2090 / $0.6140 | Buy Now |
DISTI #
581-0402YC104JAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71C104JN 16V .1uF X7R 0402 5%TOL RoHS: Compliant | 11546 |
|
$0.1310 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0056 | Buy Now |
DISTI #
0402YC104JAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71C104JN 16V .1uF X7R 0402 5%TOL RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0056 | Buy Now |
DISTI #
08AK4789
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 13 INCH PAPER TAPE (Alt: 08AK4789) RoHS: Compliant Package Multiple: 1 Lead time: 13 Weeks, 3 Days | 49116 Partner Stock |
|
$0.2090 / $0.6140 | Buy Now |
DISTI #
0402YC104JAT4A
|
TME | Capacitor: ceramic, MLCC, 100nF, 16V, X7R, ±5%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0250 | RFQ |
Part Details for 0402YC104JAT4A
0402YC104JAT4A CAD Models
0402YC104JAT4A Part Data Attributes:
|
0402YC104JAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC104JAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±5%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YC104JAT4A
This table gives cross-reference parts and alternative options found for 0402YC104JAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC104JAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402YC104JA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC104JAT4A vs 0402YC104JA77A |
NMC0402X7R104J16TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.1uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 0402YC104JAT4A vs NMC0402X7R104J16TRPLP |
C0402X7R160-104JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402YC104JAT4A vs C0402X7R160-104JPU |
0402YC104JA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC104JAT4A vs 0402YC104JA79A |
0402YC104JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC104JAT4A vs 0402YC104JAT7A |
0402YC104JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC104JAT4A vs 0402YC104JAT9A |
C0402X7R160-104JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402YC104JAT4A vs C0402X7R160-104JGU |
KGM05AR71C104JN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC104JAT4A vs KGM05AR71C104JN |
C0402X7R160-104JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402YC104JAT4A vs C0402X7R160-104JPE |
0402X7R104JT7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC104JAT4A vs 0402X7R104JT7AT |