Capacitors
0402YC104JAT9A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP

Overview of 0402YC104JAT9A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 0402YC104JAT9A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402YC104JAT9A by Kyocera AVX Components

0402YC104JAT9A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.56 mm
JESD-609 Code
e3
Length
1 mm
Manufacturer Series
X7R
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Series
SIZE(X7R)
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. 0402YC104JAT9A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for 0402YC104JAT9A

This table gives cross-reference parts and alternative options found for 0402YC104JAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC104JAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KGM05AR71C104JN Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402YC104JAT9A vs KGM05AR71C104JN
0402X7R104JE7AT Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, American Technical Ceramics Corp 0402YC104JAT9A vs 0402X7R104JE7AT
C0402X7R160-104JPU Ceramic Capacitor, Ceramic, VENKEL LTD 0402YC104JAT9A vs C0402X7R160-104JPU
0402YC104JAT4A Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±5%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel Kyocera AVX Components 0402YC104JAT9A vs 0402YC104JAT4A
MA0402XR104J160 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, MERITEK Electronics Corporation 0402YC104JAT9A vs MA0402XR104J160
CMC-016/104JX0402TFF Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP Tecate Group 0402YC104JAT9A vs CMC-016/104JX0402TFF
0402X7R104JT7AB Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 0402YC104JAT9A vs 0402X7R104JT7AB
C0402X7R160-104JPB Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, VENKEL LTD 0402YC104JAT9A vs C0402X7R160-104JPB
C0402X7R160-104JPP Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, VENKEL LTD 0402YC104JAT9A vs C0402X7R160-104JPP
NMC0402X7R104J16TRP CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.1uF, SURFACE MOUNT, 0402, CHIP NIC Components Corp 0402YC104JAT9A vs NMC0402X7R104J16TRP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402YC104JAT9A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402YC104JAT9A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 0402YC104JAT9A would you like to use for your alert(s)?
  • Please alert me when 0402YC104JAT9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402YC104JAT9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402YC104JAT9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402YC104JAT9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402YC104JAT9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402YC104JAT9A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: