Part Details for 0402N3R3B160NT by Knowles Capacitors
Overview of 0402N3R3B160NT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402N3R3B160NT
0402N3R3B160NT CAD Models
0402N3R3B160NT Part Data Attributes
|
0402N3R3B160NT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402N3R3B160NT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402N3R3B160NT
This table gives cross-reference parts and alternative options found for 0402N3R3B160NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N3R3B160NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N3R3B160D | Ceramic Capacitor, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402N3R3B160NT vs 0402N3R3B160D |
GMT04CG3R3B16XT-10 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402N3R3B160NT vs GMT04CG3R3B16XT-10 |
0402N3R3B160YH-HB | Ceramic Capacitor, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402N3R3B160NT vs 0402N3R3B160YH-HB |
BC02YA3R3BZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N3R3B160NT vs BC02YA3R3BZB1AA0 |
0402YA3R3BAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N3R3B160NT vs 0402YA3R3BAT7A |
BC02YA3R3BZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N3R3B160NT vs BC02YA3R3BZB1SA2 |
BC02YA3R3BZJ6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N3R3B160NT vs BC02YA3R3BZJ6AA0 |
BC02YA3R3BZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N3R3B160NT vs BC02YA3R3BZT1SA3 |
0402N3R3B160DH-HS | Ceramic Capacitor, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402N3R3B160NT vs 0402N3R3B160DH-HS |
BC02YA3R3BZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N3R3B160NT vs BC02YA3R3BZJ9AA0 |