Part Details for 0402YA3R3BAT7A by Kyocera AVX Components
Overview of 0402YA3R3BAT7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402YA3R3BAT7A
0402YA3R3BAT7A CAD Models
0402YA3R3BAT7A Part Data Attributes
|
0402YA3R3BAT7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YA3R3BAT7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | 0402 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | SIZE(C0G) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YA3R3BAT7A
This table gives cross-reference parts and alternative options found for 0402YA3R3BAT7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA3R3BAT7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N3R3B160D | Ceramic Capacitor, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402YA3R3BAT7A vs 0402N3R3B160D |
GMT04CG3R3B16XT-10 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402YA3R3BAT7A vs GMT04CG3R3B16XT-10 |
0402N3R3B160YH-HB | Ceramic Capacitor, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402YA3R3BAT7A vs 0402N3R3B160YH-HB |
BC02YA3R3BZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA3R3BAT7A vs BC02YA3R3BZB1AA0 |
BC02YA3R3BZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA3R3BAT7A vs BC02YA3R3BZB1SA2 |
BC02YA3R3BZJ6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA3R3BAT7A vs BC02YA3R3BZJ6AA0 |
BC02YA3R3BZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA3R3BAT7A vs BC02YA3R3BZT1SA3 |
0402N3R3B160DH-HS | Ceramic Capacitor, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402YA3R3BAT7A vs 0402N3R3B160DH-HS |
BC02YA3R3BZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA3R3BAT7A vs BC02YA3R3BZJ9AA0 |
0402N3R3B160DHW-HS | Ceramic Capacitor, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402YA3R3BAT7A vs 0402N3R3B160DHW-HS |