Part Details for 0402HP-2N2XJLW by Coilcraft Inc
Overview of 0402HP-2N2XJLW by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402HP-2N2XJLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0402HP-2N2XJLW
|
Mouser Electronics | RF Inductors - SMD 1005 2.2nH Unshld 5% 2.1A 38mOhms RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 3024 |
|
RFQ | ||
|
Bristol Electronics | 1990 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0022UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD, 0402 | 1604 |
|
$0.5950 / $1.7000 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
Buy Now |
Part Details for 0402HP-2N2XJLW
0402HP-2N2XJLW CAD Models
0402HP-2N2XJLW Part Data Attributes:
|
0402HP-2N2XJLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402HP-2N2XJLW
Coilcraft Inc
General Purpose Inductor, 0.0022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.09 mm | |
Package Style | SMT | |
Package Width | 0.71 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 15100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0402HP-2N2XJLW
This table gives cross-reference parts and alternative options found for 0402HP-2N2XJLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402HP-2N2XJLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2176086-3 | General Purpose Inductor, 0.0022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402 | TE Connectivity | 0402HP-2N2XJLW vs 2176086-3 |
0402HP-2N2XJRY | General Purpose Inductor, 0.0022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Coilcraft Inc | 0402HP-2N2XJLW vs 0402HP-2N2XJRY |
CT0402HPF-2N2J | General Purpose Inductor | Central Technologies | 0402HP-2N2XJLW vs CT0402HPF-2N2J |