Part Details for 2176086-3 by TE Connectivity
Overview of 2176086-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 2176086-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176086-3
|
Avnet Americas | 3654 0402 2.2NH 5% 2K RL - Tape and Reel (Alt: 2176086-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-2176086-3
|
Mouser Electronics | RF Inductors - SMD 3654 0402 2.2nH 5% 2K RL RoHS: Compliant | 0 |
|
$0.1820 / $0.4500 | Order Now |
|
Onlinecomponents.com | 3654 0402 2.2nH 5% 2K RL RoHS: Compliant | 0 |
|
$0.1464 / $0.1954 | Buy Now |
|
Master Electronics | 3654 0402 2.2nH 5% 2K RL RoHS: Compliant | 0 |
|
$0.1464 / $0.1954 | Buy Now |
Part Details for 2176086-3
2176086-3 CAD Models
2176086-3 Part Data Attributes
|
2176086-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176086-3
TE Connectivity
General Purpose Inductor, 0.0022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0402 | |
Construction | High Frequency | |
Core Material | Ceramic | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1.15 mm | |
Package Style | SMT | |
Package Width | 0.7 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 15100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 900 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |