Part Details for 0402CT-27NXJRW by Coilcraft Inc
Overview of 0402CT-27NXJRW by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DC-27NXJRW | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 0402CT-27NXJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 4000 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 3200 |
|
$0.3125 / $1.2500 | Buy Now | |
|
Coilcraft Direct | RF Inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 9600 |
|
$0.2800 / $1.2200 | Buy Now |
Part Details for 0402CT-27NXJRW
0402CT-27NXJRW CAD Models
0402CT-27NXJRW Part Data Attributes
|
0402CT-27NXJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CT-27NXJRW
Coilcraft Inc
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.45 mm | |
Package Length | 1.11 mm | |
Package Style | SMT | |
Package Width | 0.61 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.66 A | |
Self Resonance Frequency | 4850 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |