Part Details for 0402CS-9N5XJRW by Coilcraft Inc
Overview of 0402CS-9N5XJRW by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-10NXGLU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-11NXJBU | Coilcraft Inc | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP | |
0402CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Price & Stock for 0402CS-9N5XJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0402CS-9N5XJRW-ND
|
DigiKey | FIXED IND 9.5NH 480MA 200MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
939 In Stock |
|
$0.7620 / $1.5800 | Buy Now |
DISTI #
994-0402CS-9N5XJRW
|
Mouser Electronics | RF Inductors - SMD 1005 9.5nH Unshld 5% 480mA 200mOhms AECQ2 RoHS: Compliant | 40 |
|
$0.6890 / $1.6600 | Buy Now |
|
Coilcraft Direct | RF Inductor, ceramic core, 5% toll, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 1174 |
|
$0.2500 / $1.2600 | Buy Now |
Part Details for 0402CS-9N5XJRW
0402CS-9N5XJRW CAD Models
0402CS-9N5XJRW Part Data Attributes
|
0402CS-9N5XJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-9N5XJRW
Coilcraft Inc
General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0095 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.48 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0402CS-9N5XJRW
This table gives cross-reference parts and alternative options found for 0402CS-9N5XJRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CS-9N5XJRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST235RAA9N5JTZ | General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | Coilcraft Inc | 0402CS-9N5XJRW vs ST235RAA9N5JTZ |
ST235RAA9N5JQH | General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | Coilcraft Inc | 0402CS-9N5XJRW vs ST235RAA9N5JQH |
0402CS-9N5XJSU | General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | 0402CS-9N5XJRW vs 0402CS-9N5XJSU |
0402CS-9N5XJTQ | General Purpose Inductor, 0.0095uH, 5%, Ceramic-Core, 0502, | Coilcraft Inc | 0402CS-9N5XJRW vs 0402CS-9N5XJTQ |
0402CS-9N5XJSW | General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | 0402CS-9N5XJRW vs 0402CS-9N5XJSW |
HLC0402CSCC9N5JT | General Purpose Inductor, | King Core Electronics Inc | 0402CS-9N5XJRW vs HLC0402CSCC9N5JT |
0402CS-9N5XJRQ | General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Coilcraft Inc | 0402CS-9N5XJRW vs 0402CS-9N5XJRQ |
ST235RAA9N5JSZ | General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | 0402CS-9N5XJRW vs ST235RAA9N5JSZ |
ST235RAA9N5JTH | General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | Coilcraft Inc | 0402CS-9N5XJRW vs ST235RAA9N5JTH |
0402CS-9N5XJRU | General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Coilcraft Inc | 0402CS-9N5XJRW vs 0402CS-9N5XJRU |