Part Details for 0402CS-9N5XJSU by Coilcraft Inc
Overview of 0402CS-9N5XJSU by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-10NXGLU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-11NXJBU | Coilcraft Inc | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP | |
0402CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Part Details for 0402CS-9N5XJSU
0402CS-9N5XJSU CAD Models
0402CS-9N5XJSU Part Data Attributes
|
0402CS-9N5XJSU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-9N5XJSU
Coilcraft Inc
General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0095 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR | |
Rated Current-Max | 0.48 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0402CS-9N5XJSU
This table gives cross-reference parts and alternative options found for 0402CS-9N5XJSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CS-9N5XJSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402CS-9N5XJTQ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0095uH, 5%, Ceramic-Core, 0502, | 0402CS-9N5XJSU vs 0402CS-9N5XJTQ |
WQCW1005Z0J9N5TB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | 0402CS-9N5XJSU vs WQCW1005Z0J9N5TB |
0402CS-9N5XJLW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | 0402CS-9N5XJSU vs 0402CS-9N5XJLW |
ST235RAA9N5JSH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | 0402CS-9N5XJSU vs ST235RAA9N5JSH |
ST235RAA9N5JPZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | 0402CS-9N5XJSU vs ST235RAA9N5JPZ |
0402CS-9N5XJRU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | 0402CS-9N5XJSU vs 0402CS-9N5XJRU |
0402CS-9N5XJRW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | 0402CS-9N5XJSU vs 0402CS-9N5XJRW |
ST235RAA9N5JQZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | 0402CS-9N5XJSU vs ST235RAA9N5JQZ |
ST235RAA9N5JTH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | 0402CS-9N5XJSU vs ST235RAA9N5JTH |
ST235RAA9N5JSZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | 0402CS-9N5XJSU vs ST235RAA9N5JSZ |