Part Details for 0402B101K500CT by Walsin Technology Corporation
Overview of 0402B101K500CT by Walsin Technology Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402B101K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7606
|
Newark | Multilayer Ceramic Capacitor, 100 Pf, 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin 0402B101K500CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 60000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
68Y8753
|
Newark | Multilayer Ceramic Capacitor, 100 Pf, 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin 0402B101K500CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 293 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
1292-0402B101K500CT-ND
|
DigiKey | CAP CER 100PF 50V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52253 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
791-0402B101K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF +-10% 50V RoHS: Compliant | 5278 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0402 100 pF 50 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 1710000Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Future Electronics | 0402 100 pF 50 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 8498Cut Tape/Mini-Reel |
|
$0.0089 / $0.1000 | Buy Now |
|
Bristol Electronics | 510000 |
|
RFQ | ||
DISTI #
0402B101K500CT
|
TME | Capacitor: ceramic, 100pF, 50V, X7R, ±10%, 0402 Min Qty: 100 | 122300 |
|
$0.0011 / $0.0091 | Buy Now |
Part Details for 0402B101K500CT
0402B101K500CT CAD Models
0402B101K500CT Part Data Attributes:
|
0402B101K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B101K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B101K500CT
This table gives cross-reference parts and alternative options found for 0402B101K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B101K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B101K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B101K500CT vs 0402B101K500SB |
ECJ0CB1H101K | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402 | Panasonic Electronic Components | 0402B101K500CT vs ECJ0CB1H101K |
0402B101K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B101K500CT vs 0402B101K500CB |
0402B101K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B101K500CT vs 0402B101K500NB |
0402B101K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B101K500CT vs 0402B101K500S |
0402B101K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B101K500CT vs 0402B101K500CT |
0402B101K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B101K500CT vs 0402B101K500ST |
0402B101K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B101K500CT vs 0402B101K500N |
0402B101K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B101K500CT vs 0402B101K500NT |
ECJ0WB1H101K | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402 | Panasonic Electronic Components | 0402B101K500CT vs ECJ0WB1H101K |