Part Details for 0402B101K500CB by Fenghua (HK) Electronics Ltd
Overview of 0402B101K500CB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402B101K500CB
0402B101K500CB CAD Models
0402B101K500CB Part Data Attributes:
|
0402B101K500CB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0402B101K500CB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B101K500CB
This table gives cross-reference parts and alternative options found for 0402B101K500CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B101K500CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X7R101KGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Darfon Corporation | 0402B101K500CB vs C1005X7R101KGT |
ECJ0WB1H101K | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402 | Panasonic Electronic Components | 0402B101K500CB vs ECJ0WB1H101K |
0402B101K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B101K500CB vs 0402B101K500N |
0402B101K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B101K500CB vs 0402B101K500C |
0402B101K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B101K500CB vs 0402B101K500S |
0402B101K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B101K500CB vs 0402B101K500NT |
0402B101K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B101K500CB vs 0402B101K500ST |
0402B101K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B101K500CB vs 0402B101K500CT |
VJ0402Y101KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 0402B101K500CB vs VJ0402Y101KXACW1BC |
ECJ0CB1H101K | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402 | Panasonic Electronic Components | 0402B101K500CB vs ECJ0CB1H101K |