Part Details for 0402Y1000120GQB by Knowles Capacitors
Overview of 0402Y1000120GQB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402Y1000120GQB
0402Y1000120GQB CAD Models
0402Y1000120GQB Part Data Attributes
|
0402Y1000120GQB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402Y1000120GQB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402Y1000120GQB
This table gives cross-reference parts and alternative options found for 0402Y1000120GQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y1000120GQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402A120GFBAP2M | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | Vishay Intertechnologies | 0402Y1000120GQB vs VJ0402A120GFBAP2M |
NMC-L0402NPO120G100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402Y1000120GQB vs NMC-L0402NPO120G100TRPF |
0402N120G101DT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | Knowles Capacitors | 0402Y1000120GQB vs 0402N120G101DT |
0402N120G101DHT-HK | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | Knowles Capacitors | 0402Y1000120GQB vs 0402N120G101DHT-HK |
VJ0402A120GCBAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | Vishay Intertechnologies | 0402Y1000120GQB vs VJ0402A120GCBAC |
0402N120G101D | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | Knowles Capacitors | 0402Y1000120GQB vs 0402N120G101D |
C0402C0G101-120GPBD | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402Y1000120GQB vs C0402C0G101-120GPBD |
C0402C0G101-120GPBP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, | VENKEL LTD | 0402Y1000120GQB vs C0402C0G101-120GPBP |
C0402C0G101-120GPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402Y1000120GQB vs C0402C0G101-120GPP |
0402N120G101PW | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | Knowles Capacitors | 0402Y1000120GQB vs 0402N120G101PW |