C0402C0G101-120GPP
VENKEL LTD
Description: Ceramic Capacitor, Ceramic,

Overview of C0402C0G101-120GPP by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0402C0G101-120GPP by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402C0G101-120GPP by VENKEL LTD

C0402C0G101-120GPP
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.64 mm
JESD-609 Code
e4
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
PALLADIUM SILVER
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C0G101-120GPP
    VENKEL LTD
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C0402C0G101-120GPP

This table gives cross-reference parts and alternative options found for C0402C0G101-120GPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G101-120GPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ0402A120GFBAP2M Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, Vishay Intertechnologies C0402C0G101-120GPP vs VJ0402A120GFBAP2M
NMC-L0402NPO120G100TRPF Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT NIC Components Corp C0402C0G101-120GPP vs NMC-L0402NPO120G100TRPF
0402N120G101DT Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, Knowles Capacitors C0402C0G101-120GPP vs 0402N120G101DT
0402N120G101DHT-HK Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, Knowles Capacitors C0402C0G101-120GPP vs 0402N120G101DHT-HK
VJ0402A120GCBAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, Vishay Intertechnologies C0402C0G101-120GPP vs VJ0402A120GCBAC
0402N120G101D Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, Knowles Capacitors C0402C0G101-120GPP vs 0402N120G101D
C0402C0G101-120GPBD Ceramic Capacitor, Ceramic, VENKEL LTD C0402C0G101-120GPP vs C0402C0G101-120GPBD
C0402C0G101-120GPBP Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, VENKEL LTD C0402C0G101-120GPP vs C0402C0G101-120GPBP
0402N120G101PW Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, Knowles Capacitors C0402C0G101-120GPP vs 0402N120G101PW
0402N120G101NHW Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, Knowles Capacitors C0402C0G101-120GPP vs 0402N120G101NHW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C0G101-120GPP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C0G101-120GPP by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0402C0G101-120GPP would you like to use for your alert(s)?
  • Please alert me when C0402C0G101-120GPP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C0G101-120GPP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C0G101-120GPP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C0G101-120GPP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C0G101-120GPP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C0G101-120GPP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: