Part Details for 0402Y0506P80BQB by Knowles Capacitors
Overview of 0402Y0506P80BQB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402Y0506P80BQB
0402Y0506P80BQB CAD Models
0402Y0506P80BQB Part Data Attributes
|
0402Y0506P80BQB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402Y0506P80BQB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402Y0506P80BQB
This table gives cross-reference parts and alternative options found for 0402Y0506P80BQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y0506P80BQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N6R8B500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | 0402Y0506P80BQB vs 0402N6R8B500P |
KGM05ACG1H6R8BH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y0506P80BQB vs KGM05ACG1H6R8BH |
0402N6R8B500VHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | 0402Y0506P80BQB vs 0402N6R8B500VHT |
0402N6R8B500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | 0402Y0506P80BQB vs 0402N6R8B500N |
CE0402-6R8-B050GCQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | RCD Components Inc | 0402Y0506P80BQB vs CE0402-6R8-B050GCQ |
AU025A6R8BAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Kyocera AVX Components | 0402Y0506P80BQB vs AU025A6R8BAG9A |
0402J0506P80BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0402Y0506P80BQB vs 0402J0506P80BQB |
0402N6R8B500PHW-HB | Ceramic Capacitor, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | 0402Y0506P80BQB vs 0402N6R8B500PHW-HB |
0402N6R8B500DHW-HK | Ceramic Capacitor, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | 0402Y0506P80BQB vs 0402N6R8B500DHW-HK |
0402N6R8B500DHW-HS | Ceramic Capacitor, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | 0402Y0506P80BQB vs 0402N6R8B500DHW-HS |