Part Details for KGM05ACG1H6R8BH by Kyocera AVX Components
Overview of KGM05ACG1H6R8BH by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1H6R8BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1H6R8BHCT-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43985 In Stock |
|
$0.0396 / $0.2800 | Buy Now |
DISTI #
KGM05ACG1H6R8BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H6R8BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 | Buy Now |
DISTI #
KGM05ACG1H6R8BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H6R8BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM05ACG1H6R8BH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.8pF C0G 0402 + /-.1pF RoHS: Compliant | 18840 |
|
$0.0410 / $0.2800 | Buy Now |
DISTI #
V36:1790_10662751
|
Arrow Electronics | Cap Ceramic 6.8pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2417 | Americas - 10000 |
|
$0.0369 / $0.0492 | Buy Now |
|
Future Electronics | CAP CER 6.8PF 50V C0G/NP0 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0347 / $0.0400 | Buy Now |
DISTI #
04025A6R8BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H6R8BH NEW GLOBAL PN 50V 6.8pF A 581-KGM05ACG1H6R8BH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
KGM05ACG1H6R8BH
|
TME | Capacitor: ceramic, MLCC, 6.8pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0054 | RFQ |
DISTI #
KGM05ACG1H6R8BH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6.8 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H6R8BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05ACG1H6R8BH
KGM05ACG1H6R8BH CAD Models
KGM05ACG1H6R8BH Part Data Attributes
|
KGM05ACG1H6R8BH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1H6R8BH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1H6R8BH
This table gives cross-reference parts and alternative options found for KGM05ACG1H6R8BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1H6R8BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N6R8B500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | KGM05ACG1H6R8BH vs 0402N6R8B500P |
0402N6R8B500VHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | KGM05ACG1H6R8BH vs 0402N6R8B500VHT |
0402N6R8B500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | KGM05ACG1H6R8BH vs 0402N6R8B500N |
CE0402-6R8-B050GCQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | RCD Components Inc | KGM05ACG1H6R8BH vs CE0402-6R8-B050GCQ |
AU025A6R8BAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Kyocera AVX Components | KGM05ACG1H6R8BH vs AU025A6R8BAG9A |
0402J0506P80BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | KGM05ACG1H6R8BH vs 0402J0506P80BQB |
0402N6R8B500PHW-HB | Ceramic Capacitor, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | KGM05ACG1H6R8BH vs 0402N6R8B500PHW-HB |
0402N6R8B500DHW-HK | Ceramic Capacitor, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | KGM05ACG1H6R8BH vs 0402N6R8B500DHW-HK |
0402N6R8B500DHW-HS | Ceramic Capacitor, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | KGM05ACG1H6R8BH vs 0402N6R8B500DHW-HS |
0402N6R8B500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | KGM05ACG1H6R8BH vs 0402N6R8B500NT |