Part Details for 0402X223K160GW by Capax Technologies Inc
Overview of 0402X223K160GW by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402X223K160GW
0402X223K160GW CAD Models
0402X223K160GW Part Data Attributes
|
0402X223K160GW
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
0402X223K160GW
Capax Technologies Inc
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.584 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 0.508 mm |
Alternate Parts for 0402X223K160GW
This table gives cross-reference parts and alternative options found for 0402X223K160GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X223K160GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ02YC223KGB4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 0402X223K160GW vs MQ02YC223KGB4A |
BC02YC223KZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X223K160GW vs BC02YC223KZJ9AA0 |
CE0402A-223-K016RC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | RCD Components Inc | 0402X223K160GW vs CE0402A-223-K016RC |
MQ02YC223KGT2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 0402X223K160GW vs MQ02YC223KGT2A |
0402YC223KAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X223K160GW vs 0402YC223KAZ2A |
BC02YC223KZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X223K160GW vs BC02YC223KZJ1SA3 |
MA0402XR223K160R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | RFE International Inc | 0402X223K160GW vs MA0402XR223K160R |
BC02YC223KZT1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X223K160GW vs BC02YC223KZT1AA0 |
CE0402A-223-K016RCS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | RCD Components Inc | 0402X223K160GW vs CE0402A-223-K016RCS |
BC02YC223KZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X223K160GW vs BC02YC223KZT9AA2 |