Part Details for MA0402XR223K160R by RFE International Inc
Overview of MA0402XR223K160R by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA0402XR223K160R
MA0402XR223K160R CAD Models
MA0402XR223K160R Part Data Attributes
|
MA0402XR223K160R
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
MA0402XR223K160R
RFE International Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | MA | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.5 mm |
Alternate Parts for MA0402XR223K160R
This table gives cross-reference parts and alternative options found for MA0402XR223K160R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0402XR223K160R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ02YC223KGB4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MA0402XR223K160R vs MQ02YC223KGB4A |
BC02YC223KZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MA0402XR223K160R vs BC02YC223KZJ9AA0 |
CE0402A-223-K016RC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | RCD Components Inc | MA0402XR223K160R vs CE0402A-223-K016RC |
MQ02YC223KGT2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MA0402XR223K160R vs MQ02YC223KGT2A |
0402YC223KAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MA0402XR223K160R vs 0402YC223KAZ2A |
BC02YC223KZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MA0402XR223K160R vs BC02YC223KZJ1SA3 |
BC02YC223KZT1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MA0402XR223K160R vs BC02YC223KZT1AA0 |
CE0402A-223-K016RCS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | RCD Components Inc | MA0402XR223K160R vs CE0402A-223-K016RCS |
BC02YC223KZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MA0402XR223K160R vs BC02YC223KZT9AA2 |
0402YC223K4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MA0402XR223K160R vs 0402YC223K4T4A |