Part Details for 0402N1R5C160V by Knowles Capacitors
Overview of 0402N1R5C160V by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402N1R5C160V
0402N1R5C160V CAD Models
0402N1R5C160V Part Data Attributes
|
0402N1R5C160V
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402N1R5C160V
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402N1R5C160V
This table gives cross-reference parts and alternative options found for 0402N1R5C160V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N1R5C160V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402YA1R5CA12A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N1R5C160V vs 0402YA1R5CA12A |
LD02YA1R5CAB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Kyocera AVX Components | 0402N1R5C160V vs LD02YA1R5CAB7A |
BC02YA1R5CZT1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N1R5C160V vs BC02YA1R5CZT1AA3 |
BC02YA1R5CZJ3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N1R5C160V vs BC02YA1R5CZJ3SA2 |
0402N1R5C160SW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | 0402N1R5C160V vs 0402N1R5C160SW |
VJ0402A1R5CXJAB5G | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Vitramon | 0402N1R5C160V vs VJ0402A1R5CXJAB5G |
BC02YA1R5CZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N1R5C160V vs BC02YA1R5CZB1SA3 |
MQ02YA1R5CG71A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N1R5C160V vs MQ02YA1R5CG71A |
VJ0402A1R5CXJAP2M | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 0402N1R5C160V vs VJ0402A1R5CXJAP2M |
BC02YA1R5CZB1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N1R5C160V vs BC02YA1R5CZB1SA1 |